There are no models available for this part yet.
Overview of QDS-815C by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1815CS8#PBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1815CS8#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ |
Price & Stock for QDS-815C by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21H5713
|
Newark | Mini 7/8-16 8-Pin Female Straight, Nickle Plated Brass Coupling Nut 20 Gauge, 5 M (15 Ft) Length, Wire Color By Pin # 1)Bn 2)Or/Bk 3)Or 4)Wh 5)Bk 6)Bk 7)Gn/Ye 8)Vi |Banner Engineering QDS-815C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 | Buy Now | |
DISTI #
2170-QDS-815C-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 15' Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$113.0000 | Buy Now | |
DISTI #
778-QDS-815C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended 1 in (Mini B), 8-pin Straight Female, 4.57 m 8x20 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 4 |
|
$113.0000 | Buy Now | |
Neutron USA | Cordset, 1-16 Mini, Female Straight, 8 Wire, 4.57 Meter Cable, PVC, Yellow, 67212 | 9 |
|
$242.2800 | Buy Now |