Part Details for QDS-315C by Banner Engineering Corp
Overview of QDS-315C by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2315CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2315CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA | |
LTC2315CTS8-12#TRPBF | Analog Devices | 12-B, 5Msps Serial Smpl ADC in |
Price & Stock for QDS-315C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5704
|
Newark | Cordset 7/8 In Single Ended, 3-Pin Straight Female Connector, 4.75 M (15.58 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering QDS-315C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0000 | Buy Now |
DISTI #
2170-QDS-315C-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 15' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$62.0000 | Buy Now |
DISTI #
778-QDS-315C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended 7/8 in, 3-pin Straight Female, 4.75 m 3x18 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 2 |
|
$62.0000 | Buy Now |
|
Neutron USA | Cordset, Str 7/8" F 3p to cut end, 4.75m, PVC Yel, 68425 | 2 |
|
$157.2200 | Buy Now |