Part Details for QDFT-005-001 by Corning Lasertron Inc
Overview of QDFT-005-001 by Corning Lasertron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QDFT-005-001
QDFT-005-001 CAD Models
QDFT-005-001 Part Data Attributes:
|
QDFT-005-001
Corning Lasertron Inc
Buy Now
Datasheet
|
Compare Parts:
QDFT-005-001
Corning Lasertron Inc
Receiver, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNING LASERTRON INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |