Part Details for QDE-825D by Banner Engineering Corp
Overview of QDE-825D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2825DW | Texas Instruments | High Speed PWM Controller 16-SOIC -40 to 85 | |
SN74ABT16825DLR | Texas Instruments | 18-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85 | |
TPS77825DR | Texas Instruments | 750-mA, LDO Voltage Regulators with Power Good 8-SOIC -40 to 125 |
Price & Stock for QDE-825D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1044
|
Newark | Safety Light Curtain, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:8M, Cable Length - Imperial:25Ft, Product Range:Ez-Screen Series, Connector Type B:Free End Rohs Compliant: Yes |Banner Engineering QDE-825D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.7500 | Buy Now |
DISTI #
2170-QDE-825D-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 25' Min Qty: 1 Lead time: 14 Weeks Container: Box |
9 In Stock |
|
$42.0000 | Buy Now |
DISTI #
778-QDE-825D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 8-pin Straight Female, 7.62 m 8x22 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 12 |
|
$42.0000 | Buy Now |
|
Neutron USA | Single Ended Cordset, M12 Female to Pigtail, 8 m, PVC, Straight, QDE Series | 28 |
|
$115.6700 | Buy Now |
Part Details for QDE-825D
QDE-825D CAD Models
QDE-825D Part Data Attributes
|
QDE-825D
Banner Engineering Corp
Buy Now
|
Compare Parts:
QDE-825D
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |