Part Details for QDE-575D by Banner Engineering Corp
Overview of QDE-575D by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1575DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 25A 48Mohm Wpak3F) | |
RJK2575DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for QDE-575D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1041
|
Newark | Cordset A-Code M12 Single Ended, 5-Pin Straight Female Connector, 22.86 M (74.98 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering QDE-575D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 | Buy Now |
DISTI #
2170-QDE-575D-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 75' Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$78.0000 | Buy Now |
DISTI #
778-QDE-575D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 5-pin Straight Female, 22.86 m 5x22 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$78.0000 | Order Now |