There are no models available for this part yet.
Overview of QD6/5V15.0W by Gates
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
95V157AGLF | Renesas Electronics Corporation | 2.5 Single-Ended-to-SSTL_2 Clock Driver (33MHz - 233MHz) | |
95V157AG | Renesas Electronics Corporation | 2.5 Single-Ended-to-SSTL_2 Clock Driver (33MHz - 233MHz) |
Price & Stock for QD6/5V15.0W by Gates
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73736590
|
RS | 5VS & 8VS Adjustable Speed Sheaves - QD | Gates QD6/5V15.0W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,693.9300 | RFQ |