Part Details for QD48T018033-NBB0G by Bel Power Solutions
Overview of QD48T018033-NBB0G by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QD48T018033-NBB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-QD48T018033-NBBG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.88V 15A/ 3.3V 15A RoHS: Compliant | 0 |
|
$71.1300 | Order Now |
Part Details for QD48T018033-NBB0G
QD48T018033-NBB0G CAD Models
QD48T018033-NBB0G Part Data Attributes
|
QD48T018033-NBB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QD48T018033-NBB0G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trim/Adjustable Output | YES |
Alternate Parts for QD48T018033-NBB0G
This table gives cross-reference parts and alternative options found for QD48T018033-NBB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QD48T018033-NBB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD48T018033-NBB0 | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, QUARTER-BRICK PACKAGE-7 | Bel Fuse | QD48T018033-NBB0G vs QD48T018033-NBB0 |