Part Details for QCS7.37280F18B23M by QANTEK Technology Corporation
Overview of QCS7.37280F18B23M by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QCS7.37280F18B23M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2364
|
Newark | Crystal, 7.3728Mhz, 18Pf, 12.5Mm X 4.6Mm, Frequency Nom:7.3728Mhz, Crystal Case:Smd, 12.5Mm X 4.6Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qcs Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QCS7.37280F18B23M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 / $0.6950 | Buy Now |
Part Details for QCS7.37280F18B23M
QCS7.37280F18B23M CAD Models
QCS7.37280F18B23M Part Data Attributes
|
QCS7.37280F18B23M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCS7.37280F18B23M
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x 4.4mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |