Part Details for QCR2030HT by Eaton Cutler-Hammer
Results Overview of QCR2030HT by Eaton Cutler-Hammer
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QCR2030HT Information
QCR2030HT by Eaton Cutler-Hammer is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for QCR2030HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4507
|
Newark | Qcr Brk 2P 30A 240 Vac 10Kiac Ring Terms |Eaton Cutler Hammer QCR2030HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.3200 / $478.1300 | Buy Now |
DISTI #
70987860
|
RS | Circuit Breaker QUICKLAG Rear mnt 10kAIC 2-pole 30A 240VAC Ld/Ln Ring | Eaton - Cutler Hammer QCR203... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$446.5400 / $496.1600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 30A 240VAC Carton RoHS: Compliant |
1 In Stock |
|
$414.8900 / $452.9500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 30A 240VAC Carton RoHS: Compliant |
1 In Stock |
|
$414.8900 / $452.9500 | Buy Now |