There are no models available for this part yet.
Overview of QCR2010 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QCR2010 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67593586
|
Verical | Two-Pole Miniature Circuit Breakers Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 4 |
|
$177.8660 / $189.6050 | Buy Now |
CAD Models for QCR2010 by Eaton Corporation
Part Data Attributes for QCR2010 by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
2
|
Operating Temperature-Max
|
40 °C
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|
Alternate Parts for QCR2010
This table gives cross-reference parts and alternative options found for QCR2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCR2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QCF2010 | Thermal Magnetic Circuit Breaker, | Eaton Corporation | QCR2010 vs QCF2010 |