Part Details for QCPM-9804 by Agilent Technologies Inc
Overview of QCPM-9804 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79804S200BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 18 | |
71P79804S267BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 18 | |
71P79804S167BQGI | Renesas Electronics Corporation | DDRII BURST OF 2 X 18 |
Part Details for QCPM-9804
QCPM-9804 CAD Models
QCPM-9804 Part Data Attributes
|
QCPM-9804
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QCPM-9804
Agilent Technologies Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2.5 |