Part Details for QCP99.83040F18B35R by QANTEK Technology Corporation
Overview of QCP99.83040F18B35R by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for QCP99.83040F18B35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2340
|
Newark | Crystal, 9.8304Mhz, 18Pf, 12.5Mm X 4.6Mm, Frequency Nom:9.8304Mhz, Crystal Case:Smd, 12.5Mm X 4.6Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Qcp9 Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QCP99.83040F18B35R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $2.0800 | Buy Now |
DISTI #
70417712
|
RS | Crystal Oscillator 9.8304MHz, +/-30ppm, 4-Pin SMD, 12.5 x 4.6 x 3.7mm | Qantek QCP99.83040F18B35R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
Part Details for QCP99.83040F18B35R
QCP99.83040F18B35R CAD Models
QCP99.83040F18B35R Part Data Attributes
|
QCP99.83040F18B35R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCP99.83040F18B35R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qantek | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.8304 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |