Part Details for QCP94.19430F18B35R by QANTEK Technology Corporation
Results Overview of QCP94.19430F18B35R by QANTEK Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QCP94.19430F18B35R Information
QCP94.19430F18B35R by QANTEK Technology Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for QCP94.19430F18B35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2335
|
Newark | Crystal, 4.1943Mhz, 18Pf, 12.5Mm X 4.6Mm, Frequency Nom:4.1943Mhz, Crystal Case:Smd, 12.5Mm X 4.6M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 / $2.1300 | Buy Now |
DISTI #
70417707
|
RS | Crystal Oscillator 4.1943MHz, +/-30ppm, 4-Pin SMD, 12.5 x 4.6 x 3.7mm | Qantek QCP94.19430F18B35R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.2576 / $2.5152 | Buy Now |
Part Details for QCP94.19430F18B35R
QCP94.19430F18B35R CAD Models
QCP94.19430F18B35R Part Data Attributes
|
QCP94.19430F18B35R
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCP94.19430F18B35R
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qantek | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.1943 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |