Part Details for QCN-6422-0-DRQFN132-TR-01-0 by Qualcomm
Overview of QCN-6422-0-DRQFN132-TR-01-0 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
AD9642-250EBZ | Analog Devices | 14 Bit 250 Msps 1.8V ADC | |
ADUM6422ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for QCN-6422-0-DRQFN132-TR-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-QCN-6422-0-DRQFN132-TR-01-0TR-ND
|
DigiKey | QCN-6422-0-DRQFN132-TR-01-0. Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3000 | Buy Now |