Part Details for QCN-3018-0-180DRQFN-TR-00-0 by Qualcomm
Overview of QCN-3018-0-180DRQFN-TR-00-0 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for QCN-3018-0-180DRQFN-TR-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-QCN-3018-0-180DRQFN-TR-00-0-ND
|
DigiKey | QCN-3018-0-180DRQFN-TR-00-0. Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$13.3798 | Buy Now |