-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 220MHz Min, 470MHz Max, 0.8dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.350 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QCN-3+CT-ND
|
DigiKey | RF PWR DVDR 220MHZ-470MHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6608 In Stock |
|
$3.4080 / $7.9500 | Buy Now |
DISTI #
139-QCN-3
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 539 |
|
$4.2100 / $7.5400 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
LCSC | 220MHz470MHz 0.6dB SMD-6P3.2x1.6mm RF Power Splitters / Combiners ROHS | 1 |
|
$5.3774 / $5.7166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QCN-3+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCN-3+
Mini-Circuits
Combiner, 220MHz Min, 470MHz Max, 0.8dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.350 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FV1206-1, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 18 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 220 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SOLCC6,.06,40 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |