-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1100MHz Min, 1925MHz Max, 0.9dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-QCN-19+CT-ND
|
DigiKey | RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3706 In Stock |
|
$2.4625 / $5.4600 | Buy Now |
DISTI #
139-QCN-19
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 2392 |
|
$2.4700 / $5.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$26.9100 | Buy Now |
|
Quest Components | 4 |
|
$29.1525 | Buy Now | |
|
NexGen Digital | 2723 |
|
RFQ | ||
DISTI #
SMC-QCN-19+
|
Sensible Micro Corporation | XIC POWER SPLITTER/COMBINER RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1703 Container: Tape & Reel | 8 |
|
RFQ | |
|
Chip1Cloud | 3820 |
|
RFQ | ||
|
LCSC | 1.1GHz1.925GHz 0.5dB SMD-6P3.2x1.6mm RF Power Splitters / Combiners ROHS | 17 |
|
$2.6037 / $3.9018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QCN-19+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
QCN-19+
Mini-Circuits
Combiner, 1100MHz Min, 1925MHz Max, 0.9dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):19 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 41.76 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1925 MHz | |
Operating Frequency-Min | 1100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.06,40 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |