Datasheets
QCM044PC2DC006 by: TE Connectivity

Circular Connector, 44 Contact(s), Aluminum Alloy, Plug

Part Details for QCM044PC2DC006 by TE Connectivity

Overview of QCM044PC2DC006 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for QCM044PC2DC006

Part # Distributor Description Stock Price Buy
DISTI # 000000000003353754
Sager Standard Circular Connector QCM044PC2DC006 = CIRCULAR 0
Buy Now

Part Details for QCM044PC2DC006

QCM044PC2DC006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QCM044PC2DC006 Part Data Attributes

QCM044PC2DC006 TE Connectivity
Buy Now Datasheet
Compare Parts:
QCM044PC2DC006 TE Connectivity Circular Connector, 44 Contact(s), Aluminum Alloy, Plug
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type SNAP
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Terminal Pitch 0.64 mm
Total Number of Contacts 44
Wire Size-Max 30 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QCM044PC2DC006 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QCM044PC2DC006 by TE Connectivity

Select Manufacturer
Which Manufacturer of QCM044PC2DC006 would you like to use for your alert(s)?
  • Please alert me when QCM044PC2DC006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QCM044PC2DC006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QCM044PC2DC006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QCM044PC2DC006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QCM044PC2DC006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QCM044PC2DC006 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: