Part Details for QCM019PC2DMC150 by TE Connectivity
Overview of QCM019PC2DMC150 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for QCM019PC2DMC150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0160
|
Newark | Qcm019Pc2Dmc150 = Circular |Nanonics Te Connectivity QCM019PC2DMC150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.1400 / $306.0300 | Buy Now |
DISTI #
71710374
|
RS | TE, A&D Connectors, Relay, QCM019PC2DMC150 = CIRCULAR | TE Connectivity QCM019PC2DMC150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$351.1500 | RFQ |
Part Details for QCM019PC2DMC150
QCM019PC2DMC150 CAD Models
QCM019PC2DMC150 Part Data Attributes
|
QCM019PC2DMC150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019PC2DMC150
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |