Part Details for QCM019PC2DC018B by TE Connectivity
Overview of QCM019PC2DC018B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for QCM019PC2DC018B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QCM019PC2DC018B-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.4050 | Buy Now |
DISTI #
571-QCM019PC2DC018B
|
Mouser Electronics | Standard Circular Connector QCM019PC2DC018B CIRCULAR RoHS: Compliant | 2 |
|
$364.4200 / $396.8700 | Buy Now |
|
Onlinecomponents.com | QCM019PC2DC018B = Circular RoHS: Compliant | 0 |
|
$304.8800 / $742.2800 | Buy Now |
DISTI #
000000000003433577
|
Sager | Standard Circular Connector QCM019PC2DC018B CIRCULAR Min Qty: 1 | 0 |
|
$363.8600 / $374.2600 | Buy Now |
|
Master Electronics | QCM019PC2DC018B = Circular RoHS: Compliant | 0 |
|
$304.8800 / $742.2800 | Buy Now |
Part Details for QCM019PC2DC018B
QCM019PC2DC018B CAD Models
QCM019PC2DC018B Part Data Attributes
|
QCM019PC2DC018B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019PC2DC018B
TE Connectivity
Circular Connector, 19 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 19 |