Part Details for QCM019PC2DC003 by TE Connectivity
Overview of QCM019PC2DC003 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCM019PC2DC003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3434
|
Newark | Qcm019Pc2Dc003 = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM019PC2DC003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.1300 | Buy Now |
DISTI #
QCM019PC2DC003-ND
|
DigiKey | CBL CIRC 19P MALE TO WIRE 0.98' Min Qty: 25 Lead time: 93 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6300 | Buy Now |
DISTI #
571-QCM019PC2DC003
|
Mouser Electronics | Standard Circular Connector QCM019PC2DC003 CIRCULAR RoHS: Compliant | 0 |
|
$245.4500 / $276.0400 | Order Now |
|
Onlinecomponents.com | QCM019PC2DC003 = CIRCULAR RoHS: Compliant | 0 |
|
$223.2300 / $553.2000 | Buy Now |
|
Master Electronics | QCM019PC2DC003 = CIRCULAR RoHS: Compliant | 0 |
|
$223.2300 / $553.2000 | Buy Now |
Part Details for QCM019PC2DC003
QCM019PC2DC003 CAD Models
QCM019PC2DC003 Part Data Attributes:
|
QCM019PC2DC003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM019PC2DC003
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |