Part Details for QCM007SC2DC018PB by TE Connectivity
Overview of QCM007SC2DC018PB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCM007SC2DC018PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0144
|
Newark | Qcm007Sc2Dc018Pb = Circular |Nanonics Te Connectivity QCM007SC2DC018PB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.3400 / $261.7900 | Buy Now |
DISTI #
QCM007SC2DC018PB-ND
|
DigiKey | CBL CIRC 7POS FMALE TO WIRE 1.5' Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | QCM007SC2DC018PB = CIRCULAR RoHS: Compliant | 0 |
|
$210.1000 / $391.1700 | Buy Now |
|
Master Electronics | QCM007SC2DC018PB = CIRCULAR RoHS: Compliant | 0 |
|
$210.1000 / $391.1700 | Buy Now |
Part Details for QCM007SC2DC018PB
QCM007SC2DC018PB CAD Models
QCM007SC2DC018PB Part Data Attributes:
|
QCM007SC2DC018PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM007SC2DC018PB
TE Connectivity
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |