Part Details for QCM007SC2DC006P by TE Connectivity
Overview of QCM007SC2DC006P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Price & Stock for QCM007SC2DC006P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3425
|
Newark | Qcm007Sc2Dc006P = Circular Rohs Compliant: Yes |Nanonics Te Connectivity QCM007SC2DC006P Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.3600 / $248.8100 | Buy Now |
DISTI #
35AC3356
|
Newark | Qcm007Sc2Dc006P = Circular |Nanonics Te Connectivity QCM007SC2DC006P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.7600 / $293.5800 | Buy Now |
DISTI #
QCM007SC2DC006P-ND
|
DigiKey | CBL CIRC 7POS FMALE TO WIRE 0.5' Min Qty: 13 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.0100 | Buy Now |
DISTI #
571-QCM007SC2DC006P
|
Mouser Electronics | Standard Circular Connector 7P SEALED CIRC RCPT 30 AWG STRANDED RoHS: Compliant | 0 |
|
$227.5100 / $235.9700 | Order Now |
|
Onlinecomponents.com | Cable Assembly Wire 0.15m 30AWG 7 POS Circular RCP RoHS: Compliant | 0 |
|
$203.4600 / $355.1300 | Buy Now |
DISTI #
TE Connectivity QCM007SC2DC006P
|
PEI Genesis | QCM007SC2DC006P = CIRCULAR | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Wire 0.15m 30AWG 7 POS Circular RCP RoHS: Compliant | 0 |
|
$203.4600 / $355.1300 | Buy Now |
Part Details for QCM007SC2DC006P
QCM007SC2DC006P CAD Models
QCM007SC2DC006P Part Data Attributes
|
QCM007SC2DC006P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM007SC2DC006P
TE Connectivity
7 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |