Part Details for QCM007PC2DC018B by TE Connectivity
Overview of QCM007PC2DC018B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCM007PC2DC018B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0130
|
Newark | Qcm007Pc2Dc018B = Circular |Nanonics Te Connectivity QCM007PC2DC018B Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.8000 | Buy Now |
DISTI #
QCM007PC2DC018B-ND
|
DigiKey | CBL CIRC 7POS MALE TO WIRE 1.5' Min Qty: 25 Lead time: 93 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.2796 | Buy Now |
DISTI #
571-QCM007PC2DC018B
|
Mouser Electronics | Standard Circular Connector QCM007PC2DC018B CIRCULAR RoHS: Compliant | 1 |
|
$247.2700 / $276.7900 | Buy Now |
|
Onlinecomponents.com | QCM007PC2DC018B = CIRCULAR RoHS: Compliant | 0 |
|
$223.8200 / $554.6600 | Buy Now |
|
Master Electronics | QCM007PC2DC018B = CIRCULAR RoHS: Compliant | 0 |
|
$223.8200 / $554.6600 | Buy Now |
Part Details for QCM007PC2DC018B
QCM007PC2DC018B CAD Models
QCM007PC2DC018B Part Data Attributes:
|
QCM007PC2DC018B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QCM007PC2DC018B
TE Connectivity
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |