Part Details for QCL4.91520F18B23B by QANTEK Technology Corporation
Overview of QCL4.91520F18B23B by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCL4.91520F18B23B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2314
|
Newark | Crystal, 4.9152Mhz, 18Pf, Hc-49Us, Frequency Nom:4.9152Mhz, Crystal Case:Through Hole, 11.05Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qcl Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QCL4.91520F18B23B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 770 |
|
$0.1720 / $0.6480 | Buy Now |
Part Details for QCL4.91520F18B23B
QCL4.91520F18B23B CAD Models
QCL4.91520F18B23B Part Data Attributes
|
QCL4.91520F18B23B
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCL4.91520F18B23B
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qantek | |
Additional Feature | AT CUT | |
Aging | 3 PM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.05mm x 4.65mm x 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
Alternate Parts for QCL4.91520F18B23B
This table gives cross-reference parts and alternative options found for QCL4.91520F18B23B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCL4.91520F18B23B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/233EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-4H/233EF4.9152MHZ |
GSX49-3H/231EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-3H/231EF4.9152MHZ |
GSX49-3H/233EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-3H/233EF4.9152MHZ |
HC49-4H/233EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs HC49-4H/233EF4.9152MHZ |
HC49-4H/234EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs HC49-4H/234EF4.9152MHZ |
GSX49-4H/231EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-4H/231EF4.9152MHZ |
GSX49-3H/234EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-3H/234EF4.9152MHZ |
GSX49-4H/232EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs GSX49-4H/232EF4.9152MHZ |
HC49-4H/232EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs HC49-4H/232EF4.9152MHZ |
HC49-4H/231EF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | QCL4.91520F18B23B vs HC49-4H/231EF4.9152MHZ |