Part Details for QCL16.3840F18B23B by QANTEK Technology Corporation
Overview of QCL16.3840F18B23B by QANTEK Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for QCL16.3840F18B23B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2302
|
Newark | Crystal, 16.384Mhz, 18Pf, Hc-49Us, Frequency Nom:16.384Mhz, Crystal Case:Through Hole, 11.05Mm X 4.65Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qcl Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QCL16.3840F18B23B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$0.1710 / $0.6440 | Buy Now |
Part Details for QCL16.3840F18B23B
QCL16.3840F18B23B CAD Models
QCL16.3840F18B23B Part Data Attributes
|
QCL16.3840F18B23B
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QCL16.3840F18B23B
QANTEK Technology Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Aging | 3 PM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.05mm x 4.65mm x 3.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | NO |