Part Details for QCK5 by Fairchild Semiconductor Corporation
Overview of QCK5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QCK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Transistor Output Slotted Switch, 1-Channel, 3.99mm Slot Width ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 237 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for QCK5
QCK5 CAD Models
QCK5 Part Data Attributes
|
QCK5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QCK5
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 3.99mm Slot Width, SURFACE MOUNT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.005 A | |
Gap Size | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 2 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.99 mm | |
Surface Mount | YES |