Part Details for QCF3030HT by Eaton Cutler-Hammer
Overview of QCF3030HT by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QCF3030HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K4342
|
Newark | Qcf Lug-Lug3P 30A 240 Vac 10Kaic |Eaton Cutler Hammer QCF3030HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$585.6700 / $617.2200 | Buy Now |
DISTI #
70987928
|
RS | Circuit Breaker QUICKLAG Front mnt 10kAIC 3-pole 30A 240VAC Ld/Ln Ring | Eaton - Cutler Hammer QCF3030HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$355.9000 / $395.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$529.3300 / $560.2600 | Buy Now |