Part Details for QCB50A60 by Sanrex Corporation
Overview of QCB50A60 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for QCB50A60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Bipolar Transistor, 50A I(C), 1-Element RoHS: Not Compliant |
|
|
RFQ |
Part Details for QCB50A60
QCB50A60 CAD Models
QCB50A60 Part Data Attributes
|
QCB50A60
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
QCB50A60
Sanrex Corporation
Power Bipolar Transistor, 50A I(C), 1-Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 50 A | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 2000 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 300 W | |
Rise Time-Max (tr) | 1000 ns | |
VCEsat-Max | 2 V |