Part Details for QCA200AA120 by Sanrex Corporation
Overview of QCA200AA120 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for QCA200AA120
QCA200AA120 CAD Models
QCA200AA120 Part Data Attributes
|
QCA200AA120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
QCA200AA120
Sanrex Corporation
Power Bipolar Transistor, 200A I(C), 2-Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 200 A | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 1600 W | |
VCEsat-Max | 3 V |