Part Details for QCA150AA120 by Sanrex Corporation
Overview of QCA150AA120 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for QCA150AA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Bipolar Transistor, 150A I(C), 1-Element RoHS: Not Compliant |
|
|
RFQ |
Part Details for QCA150AA120
QCA150AA120 CAD Models
QCA150AA120 Part Data Attributes
|
QCA150AA120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
QCA150AA120
Sanrex Corporation
Power Bipolar Transistor, 150A I(C), 1-Element
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 150 A | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 1000 W | |
Rise Time-Max (tr) | 3000 ns | |
VCEsat-Max | 2.5 V |