Part Details for QCA-8081-0-56MQFN-MT-02-0 by Qualcomm
Overview of QCA-8081-0-56MQFN-MT-02-0 by Qualcomm
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10131318-08111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing. | |
54112-108081200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for QCA-8081-0-56MQFN-MT-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-QCA-8081-0-56MQFN-MT-02-0-ND
|
DigiKey | QCA-8081-0-56MQFN-MT-02-0. Min Qty: 2600 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0465 | Buy Now |
|
Quest Components | 24 |
|
$14.8000 / $18.0000 | Buy Now | |
DISTI #
SMC-QCA-8081-0-56MQFN-MT-02-0
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23+, 2253*6767 | 2982 |
|
RFQ |