Part Details for QC36-30TA 380V 63A 710098113050633 by CHINT
Overview of QC36-30TA 380V 63A 710098113050633 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4813(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SK2413(0)-T-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SA1843(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Price & Stock for QC36-30TA 380V 63A 710098113050633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | QC36-30TA 380V 63A 710098113050633 | 112 |
|
$94.4557 | Buy Now |