QC36-20TA 380V 45A 710098113040453 1/4/ by: CHINT

Part Details for QC36-20TA 380V 45A 710098113040453 1/4/ by CHINT

Overview of QC36-20TA 380V 45A 710098113040453 1/4/ by CHINT

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1312(0)-T-AZ Renesas Electronics Corporation Bipolar Power Transistors, , /
RJK0653DPB-00#J5 Renesas Electronics Corporation Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak
2SK2955-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 45A 13Mohm To-3P

Price & Stock for QC36-20TA 380V 45A 710098113040453 1/4/

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED QC36-20TA 380V 45A 710098113040453 1/4/ 176
  • 1 $50.2544
$50.2544 Buy Now

Part Details for QC36-20TA 380V 45A 710098113040453 1/4/

QC36-20TA 380V 45A 710098113040453 1/4/ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QC36-20TA 380V 45A 710098113040453 1/4/ by CHINT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QC36-20TA 380V 45A 710098... by CHINT

Select Manufacturer
Which Manufacturer of QC36-20TA 380V 45A 710098... would you like to use for your alert(s)?
  • Please alert me when QC36-20TA 380V 45A 710098... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QC36-20TA 380V 45A 710098... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QC36-20TA 380V 45A 710098... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QC36-20TA 380V 45A 710098... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QC36-20TA 380V 45A 710098....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QC36-20TA 380V 45A 710098113040453 1/4/ by CHINT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: