Part Details for QC26-5001S by TE Connectivity
Overview of QC26-5001S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QC26-5001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4127
|
Newark | Plug, Bnc, 50 Ohm, Insulated, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C, Urm-43, Urm-72, Urm-76, Urm-108, Contact Material:-, Frequency Max:- |Deutsch Te Connectivity QC26-5001S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DCNQC26-5001S
|
Heilind Electronics | PL QC 50 OHM CO-AX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.4200 / $41.7600 | Buy Now | |
DISTI #
DCNQC26-5001S
|
Interstate Connecting Components | PL QC 50 OHM CO-AX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.4200 / $41.7600 | Buy Now |
Part Details for QC26-5001S
QC26-5001S CAD Models
QC26-5001S Part Data Attributes
|
QC26-5001S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QC26-5001S
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |