Part Details for QBVW033A0B9641-HZ by OmniOn Power Inc
Overview of QBVW033A0B9641-HZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBVW033A0B9641-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QBVW033A0B9641-HZ-ND
|
DigiKey | DC DC CONVERTER 12V 400W Min Qty: 480 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.0009 | Buy Now |
DISTI #
150019350
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input - Bulk (Alt: 150019350) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2880 / $77.7200 | Buy Now |
DISTI #
894-QBVW033A0B9641HZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 33A TH 3.68mm pin neg logic RoHS: Compliant | 0 |
|
$73.7900 | Order Now |
DISTI #
000000000005002089
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 12Vout 33A TH 3.68mm pin neg logic Min Qty: 1 | 0 |
|
$70.3100 / $78.4600 | Buy Now |