Part Details for QBVW033A0B9641-HZ by ABB Industrial Connection and Solution
Overview of QBVW033A0B9641-HZ by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for QBVW033A0B9641-HZ
QBVW033A0B9641-HZ CAD Models
QBVW033A0B9641-HZ Part Data Attributes
|
QBVW033A0B9641-HZ
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
QBVW033A0B9641-HZ
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, QUARTER BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN, VDE, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 28 °C | |
Output Current-Max | 33 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |