There are no models available for this part yet.
Overview of QBVW025A0B61Z by OmniOn Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QBVW025A0B61Z by OmniOn Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QBVW025A0B61Z-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 480 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.5963 | Buy Now | |
DISTI #
CC109167391
|
Avnet Americas | Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input - Trays (Alt: CC109167391) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$57.2897 / $65.4095 | Buy Now | |
DISTI #
894-QBVW025A0B61Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75V 12Vout 25A TH 3.68mm Pin Neg Logic RoHS: Compliant | 0 |
|
$62.9000 | Order Now | |
DISTI #
000000000005002061
|
Sager | Isolated DC/DC Converters - Through Hole 36-75V 12Vout 25A TH 3.68mm Pin Neg Logic Min Qty: 1 | 0 |
|
$59.1700 / $66.0300 | Buy Now |