Part Details for QBS127.0-2000/01 by Vectron International
Overview of QBS127.0-2000/01 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for QBS127.0-2000/01
QBS127.0-2000/01 CAD Models
QBS127.0-2000/01 Part Data Attributes:
|
QBS127.0-2000/01
Vectron International
Buy Now
Datasheet
|
Compare Parts:
QBS127.0-2000/01
Vectron International
Crystal Filter, 1 Function(s), 127MHz, 3000kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 10 kHz | |
Attenuation Frequency (+/- delta f)-Min | 3 kHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 6 dB | |
Band Width (+/- delta f) | 3000 kHz | |
Center or Cutoff Frequency (fo/fc) | 127 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 10.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 25.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |