QBS-164
Spectrum Microwave
Description: Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max,

Overview of QBS-164 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for QBS-164 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QBS-164 by Spectrum Microwave

QBS-164
Spectrum Microwave
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
REMEC INC
Reach Compliance Code
unknown
Gain
29.1 dB
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
VSWR-Max
1.5
Want to compare parts?
  1. QBS-164
    Spectrum Microwave
    Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QBS-164 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QBS-164 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of QBS-164 would you like to use for your alert(s)?
  • Please alert me when QBS-164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QBS-164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QBS-164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QBS-164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QBS-164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QBS-164 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: