Part Details for QBR-1819CO by Quantum Storage Systems
Overview of QBR-1819CO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBR-1819CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5383
|
Newark | Conductive Bench Rack, 18"x8"x19", 140Lb, No. Of Bins:-, Height:19", Width:8", Length:18", Load Capacity:140Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QBR-1819CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
Buy Now |