Part Details for QBLP655R-IG by QT-brightek Corp
Overview of QBLP655R-IG by QT-brightek Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBLP655R-IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0342
|
Newark | Led, True Green, 1205, 525Mcd/520Nm, Smd Rohs Compliant: Yes |Qt Brightek QBLP655R-IG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1290 | Buy Now |
DISTI #
1516-QBLP655R-IGCT-ND
|
DigiKey | LED GREEN CLR 1205 SMD BOT ENT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7726 In Stock |
|
$0.0698 / $0.4100 | Buy Now |
DISTI #
QBLP655R-IG
|
TME | LED, SMD, 1205, green, 320÷1000mcd, 3.2x1.2x1.1mm, 140°, 2.8÷3.7V Min Qty: 1 | 3000 |
|
$0.0760 / $0.4020 | Buy Now |