Part Details for QBLP653-AG1 by QT-brightek Corp
Overview of QBLP653-AG1 by QT-brightek Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBLP653-AG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0333
|
Newark | Led, Green, 1208, 1.1Cd, 570Nm, Smd Rohs Compliant: Yes |Qt Brightek QBLP653-AG1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 | Buy Now |
DISTI #
1516-QBLP653-AG1CT-ND
|
DigiKey | LED GREEN CLEAR 1208 SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
464 In Stock |
|
$0.0743 / $0.4300 | Buy Now |
DISTI #
QBLP653-AG1
|
TME | LED, SMD, 1208, green, 500÷2000mcd, 3.2x2.4x2.5mm, 15°, 20mA, 75mW Min Qty: 1 | 1500 |
|
$0.0940 / $0.4000 | Buy Now |