There are no models available for this part yet.
Overview of QBLP651-R by QT-brightek Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QBLP651-R by QT-brightek Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM0331
|
Newark | Led, Red, 1206, 600Mcd, 620Nm, Smd Rohs Compliant: Yes |Qt Brightek QBLP651-R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now | |
DISTI #
1516-1172-1-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6147 In Stock |
|
$0.0631 / $0.3900 | Buy Now | |
DISTI #
V72:2272_21712812
|
Arrow Electronics | LED Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 Container: Cut Strips | Americas - 6052 |
|
$0.0480 / $0.1627 | Buy Now | |
DISTI #
30668397
|
Verical | LED Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 1831 | Americas - 6052 |
|
$0.0480 / $0.1040 | Buy Now | |
DISTI #
QBLP651-R
|
TME | LED, SMD, 1206, red, 320÷1000mcd, 3x1.5x1.4mm, 40°, 20mA, λd: 620nm Min Qty: 1 | 2994 |
|
$0.0720 / $0.3830 | Buy Now | |
DISTI #
C1S614200012705
|
Chip1Stop | LEDs RoHS: Compliant | 6052 |
|
$0.0516 / $0.1334 | Buy Now |
CAD Models for QBLP651-R by QT-brightek Corp
Part Data Attributes for QBLP651-R by QT-brightek Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
QT-BRIGHTEK CORP
|
Package Description
|
ROHS COMPLIANT, 1206, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
600.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.4 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Terminal Pitch
|
3 mm
|
Viewing Angle
|
40 deg
|
Related Parts for QBLP651-R
-
LTST-C150GKTVisible LEDs
-
C0402C225M8PACTUFixed Capacitors
-
TSS-125-02-G-DHeaders and Edge Type Connectors
-
TDH35P25R0JEFixed Resistors
-
CM1213A-02SRTransient Suppressors
-
PX6A05Rectifier Diodes
-
ELVH12500ETerminals and Terminal Blocks
-
MMSZ5246BT1GZener Diodes
-
QS8M31TRPower Field-Effect Transistors