There are no models available for this part yet.
Overview of QBLP651-O by QT-brightek Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QBLP651-O by QT-brightek Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM0330
|
Newark | Led, Orange, 1206, 450Mcd, 605Nm, Smd Rohs Compliant: Yes |Qt Brightek QBLP651-O RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now | |
DISTI #
1516-1171-1-ND
|
DigiKey | LED ORANGE CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.3900 | Buy Now | |
DISTI #
V99:2348_21712813
|
Arrow Electronics | LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 | Americas - 8771 |
|
$0.0077 / $0.0156 | Buy Now | |
DISTI #
29476344
|
Verical | LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1831 | Americas - 8771 |
|
$0.0095 / $0.0624 | Buy Now | |
DISTI #
QBLP651-O
|
TME | LED, SMD, 1206, orange, 200÷800mcd, 3x1.5x1.4mm, 40°, 20mA, λd: 605nm Min Qty: 1 | 3000 |
|
$0.0730 / $0.2900 | Buy Now | |
DISTI #
C1S614200005680
|
Chip1Stop | LEDs RoHS: Compliant | 8771 |
|
$0.0263 | Buy Now |
CAD Models for QBLP651-O by QT-brightek Corp
Part Data Attributes for QBLP651-O by QT-brightek Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
QT-BRIGHTEK CORP
|
Package Description
|
ROHS COMPLIANT, 1206, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
450.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.4 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Surface Mount
|
YES
|
Terminal Pitch
|
3 mm
|
Viewing Angle
|
40 deg
|
Related Parts for QBLP651-O
-
QBLP651-YVisible LEDs
-
TPSD476K020R0100Fixed Capacitors
-
QSH-090-01-L-D-AHeaders and Edge Type Connectors
-
PTVS8V5P1UTPTransient Suppressors
-
PZS5210BCH_R1_00001Zener Diodes
-
5SGXMA3K2F35I2NField Programmable Gate Arrays
-
QBVW033A0B41-PHZPower Supply Modules
-
PZTA42H6327XTSA1Small Signal Bipolar Transistors
-
PV3H2B0NN-344Pushbutton Switches