There are no models available for this part yet.
Overview of QBLP601-IW-2897 by QT-brightek Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8971001XX | Analog Devices | 16 CH.CMOS LATCHBL MUX IC | |
5962-89710013X | Analog Devices | 16 CHAN,CMOS LATCHBL MUX. | |
DC2897A | Analog Devices | LTC7819 Triple Output Demo Boa |
Price & Stock for QBLP601-IW-2897 by QT-brightek Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM0296
|
Newark | Led, White, 900Mcd, 140Deg, Smd Rohs Compliant: Yes |Qt Brightek QBLP601-IW-2897 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0990 | Buy Now | |
DISTI #
1516-QBLP601-IW-2897CT-ND
|
DigiKey | LED WHITE DIFFUSED 0603 SMD Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114723 In Stock |
|
$0.0525 / $0.3500 | Buy Now | |
DISTI #
QBLP601-IW-2897
|
TME | LED, SMD, 0603, white, 560÷1400mcd, 140°, 20mA, 2.8÷3.4VDC, 102mW Min Qty: 1 | 3250 |
|
$0.0650 / $0.4000 | Buy Now |