Part Details for QBL4208-100-04-025-1K by Maxim Integrated Products
Overview of QBL4208-100-04-025-1K by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBL4208-100-04-025-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-QBL4208-100-04-025-1K-ND
|
DigiKey | STANDARD MOTOR 4000 RPM 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$223.3620 / $251.0800 | Buy Now |