Part Details for QBL4208-100-04-025-1K by Analog Devices Inc
Overview of QBL4208-100-04-025-1K by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBL4208-100-04-025-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0330
|
Newark | Bldc Motor, 4000Rpm, 0.75Nm, 24Vdc Rohs Compliant: No |Trinamic/analog Devices QBL4208-100-04-025-1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.7700 / $266.0600 | Buy Now |
DISTI #
700-QBL4208100040251
|
Mouser Electronics | AC, DC & Servo Motors QMot BLDC Motor, 42mm, 4000rpm, 0.25 Nm RoHS: Compliant | 4 |
|
$225.6600 / $240.0200 | Buy Now |
|
Analog Devices Inc | QMot BLDC Motor, 42mm, 4000rpm Min Qty: 1 Package Multiple: 1 | 2 |
|
$225.7540 / $240.2000 | Buy Now |