Part Details for QBK025A0B1 by TE Connectivity
Overview of QBK025A0B1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QBK025A0B1
QBK025A0B1 CAD Models
QBK025A0B1 Part Data Attributes:
|
QBK025A0B1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
QBK025A0B1
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-11
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, QUARTER-BRICK PACKAGE-11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for QBK025A0B1
This table gives cross-reference parts and alternative options found for QBK025A0B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBK025A0B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBK025A0B1Z | IC 1-OUTPUT 300 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-7, Power Supply Module | Lineage Power | QBK025A0B1 vs QBK025A0B1Z |
QBK025A0B1Z | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-11 | TE Connectivity | QBK025A0B1 vs QBK025A0B1Z |
QBK025A0B1Z | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-7 | GE Power Electronics Inc | QBK025A0B1 vs QBK025A0B1Z |