Part Details for QBH-851 by Spectrum Microwave
Overview of QBH-851 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for QBH-851
QBH-851 CAD Models
QBH-851 Part Data Attributes:
|
QBH-851
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
QBH-851
Spectrum Microwave
Wide Band Low Power Amplifier, 10MHz Min, 300MHz Max, E52-1204, TO-8, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.6 |